Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoB2901A
Order Code2491328
Product RangeB2900A Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoB2901A
Order Code2491328
Product RangeB2900A Series
Technical Datasheet
No. of Channels1Channels
Product RangeB2900A Series
Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
Output Power31.8W
Source Voltage Range± 200mV to ± 200V
Source Current Range± 10nA to ± 10A
Resistance Measurement Range2ohm to 200Mohm
Manufacturer Warranty3 Years
SVHCTo Be Advised
Alternatives for B2901A
2 Products Found
Product Overview
Compact and cost-effective bench-top single channel precision source/measure unit. Ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy.
- Capability to source and measure both voltage and current
- User-friendly front panel GUI with 4.3 inch colour LCD display
- Supports both graphical and numerical view modes
- 10 microsecond digitizing capability
- PC-based control software
- Can make measurements remotely from a PC without the need to program
- Supports both conventional and default SCPI commands
- Small form factor with USB2.0, LAN, GPIB and digital I/O interfaces
- Arbitrary waveform generation and digitizing capabilities from 20µs interval
- Integrated 4-quadrant sourcing and measuring capabilities
Contents
Power cable, USB cable, Quick reference (English), CD-ROMs, Keysight I/O Library Suite.
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Voltage Measure, Current/Voltage Source
Source Voltage Range
± 200mV to ± 200V
Resistance Measurement Range
2ohm to 200Mohm
SVHC
To Be Advised
Product Range
B2900A Series
Output Power
31.8W
Source Current Range
± 10nA to ± 10A
Manufacturer Warranty
3 Years
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9